• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5378106 Fillister head screws M3 8 mm Hex socket (Allen) Stainless steel A2 500 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7380-2 A2 flat-head screws with hexagon socket and federal dimensions: M3x8 (500)

Our service for you

Technical specifications

Product type

Fillister head screws

Drive

Hex socket (Allen)

ISO standard

ISO 7380-2

Content

500 pc(s)

Material

Stainless steel

Length

8 mm

Thread size

M3

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1792702 TOOLCRAFT TO-5378106 Fillister head screws M3 8 mm Hex socket (Allen) Stainless steel A2 500 pc(s)

Description

Scope of delivery

  • 500 Pieces FLAKO-SCR. With collar
  • This text is machine translated.