• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5379894 Hexagonal nuts 50 mm 83934 Stainless steel A4 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

18.2.2 A4 UNC hex nuts, ASME B hexagon nuts with UNC-thread dimensions: 1/2 (50 pieces)

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

50 mm

Content

50 pc(s)

ART standard

83934

Material properties

A4

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1793298 TOOLCRAFT TO-5379894 Hexagonal nuts 50 mm 83934 Stainless steel A4 50 pc(s)

Description

Scope of delivery

  • 50 pcs. hex nuts
  • This text is machine translated.