• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5380404 Hex nuts (+ lug) M8 88153 Stainless steel A2 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hex nuts (+ lug)

Material

Stainless steel

Thread size

M8

Content

25 pc(s)

ART standard

88153

Material properties

A2

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1793468 TOOLCRAFT TO-5380404 Hex nuts (+ lug) M8 88153 Stainless steel A2 25 pc(s)

Description

Scope of delivery

  • 25 pcs UV-nuts
  • This text is machine translated.