• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5380866 Slotted nuts M4 DIN 546 Stainless steel A2 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 546 A2 M4 slotted nuts (200)

Our service for you

Technical specifications

Product type

Slotted nuts

Material

Stainless steel

Thread size

M4

Content

200 pc(s)

DIN standard

DIN 546

Material properties

A2

Drive

Slot

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1793622 TOOLCRAFT TO-5380866 Slotted nuts M4 DIN 546 Stainless steel A2 200 pc(s)

Description

Scope of delivery

  • 200 pcs. Slotted nuts
  • This text is machine translated.