• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5380872 Slotted nuts M6 DIN 546 Stainless steel A2 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 546 A2 M6 slotted nuts (100)

Our service for you

Technical specifications

Product type

Slotted nuts

Material

Stainless steel

Thread size

M6

Content

100 pc(s)

DIN standard

DIN 546

Material properties

A2

Drive

Slot

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1793624 TOOLCRAFT TO-5380872 Slotted nuts M6 DIN 546 Stainless steel A2 100 pc(s)

Description

Scope of delivery

  • 100 @ Slotted nuts
  • This text is machine translated.