• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5380968 Fillister head screws M3 5 mm Hex socket (Allen) Stainless steel A4 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7380 A4 M3 x 5 Flat head screws with hexagon socket (1000)

Our service for you

Technical specifications

Product type

Fillister head screws

Drive

Hex socket (Allen)

ISO standard

ISO 7380

Content

1000 pc(s)

Material

Stainless steel

Length

5 mm

Thread size

M3

Material properties

A4

Head shape

Pan head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1793656 TOOLCRAFT TO-5380968 Fillister head screws M3 5 mm Hex socket (Allen) Stainless steel A4 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs. of flat-head screws
  • This text is machine translated.