• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5381670 Hexagonal shoulder screws M16 50 mm DIN 609 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 609 10.9 Hexagonal shoulder screws with long threaded pin dimensions: M16 x 50

Our service for you

Technical specifications

Product type

Hexagonal shoulder screws

DIN standard

DIN 609

Content

10 pc(s)

Length

50 mm

Thread size

M16

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1793890 TOOLCRAFT TO-5381670 Hexagonal shoulder screws M16 50 mm DIN 609 10 pc(s)

Description

Scope of delivery

  • 10 pcs. Sechskant-Pa ssschrauben
  • This text is machine translated.