• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5382681 Allen screws M10 35 mm Hex socket (Allen) DIN 912 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

912 8.8 zinklamellenbesch. Cylinder Screws with internal hexagon size: M 10 x 35

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

Content

100 pc(s)

Length

35 mm

Thread size

M10

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1794227 TOOLCRAFT TO-5382681 Allen screws M10 35 mm Hex socket (Allen) DIN 912 100 pc(s)

Description

Scope of delivery

  • 100 @ Cylinder Screws
  • This text is machine translated.