• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5384253 Hexagon head screw M30 110 mm Hex head DIN 961 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 961 10.9 hex screw with thread up to head, with metric fine thread size: M 30 x 2 x 110

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 961

Content

1 pc(s)

Length

110 mm

Thread size

M30

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1794751 TOOLCRAFT TO-5384253 Hexagon head screw M30 110 mm Hex head DIN 961 1 pc(s)

Description

Scope of delivery

  • 1 Piece Cap Screws
  • This text is machine translated.