• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5384388 Hexagon head screw M8 10 mm Slot DIN 963 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN963 4.8 galvanised countersunk screws with slot size: M8 x 10

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Slot

DIN standard

DIN 963

Content

100 pc(s)

Material

Steel

Length

10 mm

Thread size

M8

Material properties

zinc galvanized

Head shape

Countersunk

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1794796 TOOLCRAFT TO-5384388 Hexagon head screw M8 10 mm Slot DIN 963 Steel zinc galvanized 100 pc(s)

Description

Scope of delivery

  • 100 @ countersunk screws
  • This text is machine translated.