• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5392536 Raised head countersunk screws M5 16 mm Slot Steel zinc galvanized 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 2010 4.8 galvanised raised countersunk screws with slot size: M5x16

Our service for you

Technical specifications

Product type

Raised head countersunk screws

Drive

Slot

ISO standard

ISO 2010

Content

1000 pc(s)

Material

Steel

Length

16 mm

Thread size

M5

Material properties

zinc galvanized

Head shape

Raised head countersunk head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1797512 TOOLCRAFT TO-5392536 Raised head countersunk screws M5 16 mm Slot Steel zinc galvanized 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs Raised head countersunk screws
  • This text is machine translated.