• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5393379 Straight pin 14 mm Steel 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 2338 steel M6 cylinder pins, Tolerance field m6 Dimensions: 14 m6 x 24

Our service for you

Technical specifications

Product type

Straight pin

Length

24 mm

Content

25 pc(s)

Material

Steel

Thread size

14 mm

ISO standard

ISO 2338

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1797793 TOOLCRAFT TO-5393379 Straight pin 14 mm Steel 25 pc(s)

Description

Scope of delivery

  • 25 pcs. Cylinder Pins
  • This text is machine translated.

What kind of Cylinder pins, Conical pins are you looking for?