• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5394792 Setscrews M10 Steel zinc galvanized 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 2342 14 H galvanised set screws with cone end and slot size: M10x40

Our service for you

Technical specifications

Product type

Setscrews

Length

40 mm

Content

50 pc(s)

Material

Steel

Thread size

M10

ISO standard

ISO 2342

Material properties

zinc galvanized

Drive

Slot

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1798264 TOOLCRAFT TO-5394792 Setscrews M10 Steel zinc galvanized 50 pc(s)

Description

Scope of delivery

  • 50 pcs. Set Screws
  • This text is machine translated.

What kind of Cylinder pins, Conical pins are you looking for?