• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5397108 Hexagon head screw M12 160 mm Hex head Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4014 1.7218 + QT (25CrMo4) galvanised hexagonal screws with shaft size: M 12 x 160

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

ISO standard

ISO 4014

Content

25 pc(s)

Material

Steel

Length

160 mm

Thread size

M12

Material properties

zinc galvanized

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1799036 TOOLCRAFT TO-5397108 Hexagon head screw M12 160 mm Hex head Steel zinc galvanized 25 pc(s)

Description

Scope of delivery

  • 25 pcs. Cap Screws
  • This text is machine translated.