• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5401797 Hexagon head screw M24 220 mm Hex head Steel zinc galvanized 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4014 8.8 galvanised hexagonal screws with shaft dimensions: M24 x 220

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

ISO standard

ISO 4014

Content

1 pc(s)

Material

Steel

Length

220 mm

Thread size

M24

Material properties

zinc galvanized

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1800599 TOOLCRAFT TO-5401797 Hexagon head screw M24 220 mm Hex head Steel zinc galvanized 1 pc(s)

Description

Scope of delivery

  • 1 Piece Cap Screws
  • This text is machine translated.