• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5403186 Hexagon head screw M36 200 mm Hex head Steel hot-dip galvanized 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4014 Mu 8.8 SB hot-dip galvanised SB-screw fittings EN 15048, with hex nut ISO 4032 dimensions: M36 x 200

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

ISO standard

ISO 4014

Content

1 pc(s)

Material

Steel

Length

200 mm

Thread size

M36

Material properties

hot-dip galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1801062 TOOLCRAFT TO-5403186 Hexagon head screw M36 200 mm Hex head Steel hot-dip galvanized 1 pc(s)

Description

Scope of delivery

  • 1 piece hex bolts yarn. SB
  • This text is machine translated.