• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5405709 Hexagon head screw M4 20 mm Hex head 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4017 8.8 galv. delay. 8 DiSP hex screw with thread up to head size: M4x20

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

ISO standard

ISO 4017

Content

500 pc(s)

Length

20 mm

Thread size

M4

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1801903 TOOLCRAFT TO-5405709 Hexagon head screw M4 20 mm Hex head 500 pc(s)

Description

Scope of delivery

  • 500 pieces hexagonal screws
  • This text is machine translated.