• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5405787 Hexagon head screw M6 55 mm Hex head 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4017 8.8 galv. delay. 8 DiSP hex screw with thread up to head size: M6x55

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

ISO standard

ISO 4017

Content

200 pc(s)

Length

55 mm

Thread size

M6

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1801929 TOOLCRAFT TO-5405787 Hexagon head screw M6 55 mm Hex head 200 pc(s)

Description

Scope of delivery

  • 200 pcs. Cap Screws
  • This text is machine translated.