• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5406120 Hexagon head screw M30 100 mm Hex head 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4017 8.8 galv. delay. 8 DiSP hex screw with thread up to head size: M30 x 100

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

ISO standard

ISO 4017

Content

1 pc(s)

Length

100 mm

Thread size

M30

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1802040 TOOLCRAFT TO-5406120 Hexagon head screw M30 100 mm Hex head 1 pc(s)

Description

Scope of delivery

  • 1 Piece Cap Screws
  • This text is machine translated.