• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5409081 Hexagon head screw M18 120 mm Hex head 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4017 8.8 hex screw with thread up to head size: M18 x 120

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

ISO standard

ISO 4017

Content

25 pc(s)

Length

120 mm

Thread size

M18

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1803027 TOOLCRAFT TO-5409081 Hexagon head screw M18 120 mm Hex head 25 pc(s)

Description

Scope of delivery

  • 25 pcs. Cap Screws
  • This text is machine translated.