• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5409987 Hexagon head screw M4 60 mm Hex head Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4017 8.8 galvanised hex screw with thread up to head size: M4 x 60

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

ISO standard

ISO 4017

Content

100 pc(s)

Material

Steel

Length

60 mm

Thread size

M4

Material properties

zinc galvanized

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1803329 TOOLCRAFT TO-5409987 Hexagon head screw M4 60 mm Hex head Steel zinc galvanized 100 pc(s)

Description

Scope of delivery

  • 100 @ Cap Screws
  • This text is machine translated.