• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5414274 Setscrew M8 12 mm Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO4027 45 H galvanised threaded pins with tip and Hexagon Size: M8 x 12

Our service for you

Technical specifications

Product type

Setscrew

Material

Steel

Thread size

M8

Length

12 mm

Drive

Hex socket (Allen)

Content

200 pc(s)

ISO standard

ISO 4028

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1804758 TOOLCRAFT TO-5414274 Setscrew M8 12 mm Steel zinc galvanized 200 pc(s)

Description

Scope of delivery

  • 200 st. thread pins with I-6 kt.
  • This text is machine translated.