• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5416062 Hexagonal nuts M36 Steel zinc galvanized 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4032 10 galvanised hex nuts, ISO-type 1 Dimensions: M36

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M36

Content

10 pc(s)

ISO standard

ISO 4032

Material properties

zinc galvanized

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1805354 TOOLCRAFT TO-5416062 Hexagonal nuts M36 Steel zinc galvanized 10 pc(s)

Description

Scope of delivery

  • 10 pcs. Hexagon Nuts
  • This text is machine translated.