• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5417061 Hexagonal nuts M2,5 Steel zinc galvanized 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4035 04 galvanised Low Hexagon nuts with chamfer dimensions: M 2.5

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M2,5

Content

1000 pc(s)

ISO standard

ISO 4035

Material properties

zinc galvanized

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1805687 TOOLCRAFT TO-5417061 Hexagonal nuts M2,5 Steel zinc galvanized 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs. Low Sechskantmu.
  • This text is machine translated.