• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5417094 Hexagonal nuts M24 Steel zinc galvanized 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4035 04 galvanised Low Hexagon nuts with chamfer dimensions: M24

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M24

Content

50 pc(s)

ISO standard

ISO 4035

Material properties

zinc galvanized

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1805698 TOOLCRAFT TO-5417094 Hexagonal nuts M24 Steel zinc galvanized 50 pc(s)

Description

Scope of delivery

  • 50 pcs. Low Sechskantmu.
  • This text is machine translated.