• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5417151 Hexagonal nuts M42 Steel zinc galvanized 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4035 04 Left galvanised Low Hexagon nuts with chamfers and metric left thread dimensions: M42

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M42

Content

10 pc(s)

ISO standard

ISO 4035

Material properties

zinc galvanized

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1805717 TOOLCRAFT TO-5417151 Hexagonal nuts M42 Steel zinc galvanized 10 pc(s)

Description

Scope of delivery

  • 10 pcs. Low Sechskantmu.
  • This text is machine translated.