• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5429754 Setscrew M3 4 mm Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4766 14 H galvanised threaded pin with cone end, with slot size: M3 x 4

Our service for you

Technical specifications

Product type

Setscrew

Material

Steel

Thread size

M3

Length

4 mm

Drive

Slot

Content

200 pc(s)

ISO standard

ISO 7042

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1809918 TOOLCRAFT TO-5429754 Setscrew M3 4 mm Steel zinc galvanized 200 pc(s)

Description

Scope of delivery

  • 200 pcs. Threaded Pins
  • This text is machine translated.