• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5430075 Hexagonal nuts M24 DIN 6925 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 6925 10 fine zinc galvanized hex nuts with clamping unit, with metric fine thread, all-metal dimensions: M24 x 1.5

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M24

Content

25 pc(s)

DIN standard

DIN 6925

Material properties

zinc galvanized

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1810025 TOOLCRAFT TO-5430075 Hexagonal nuts M24 DIN 6925 Steel zinc galvanized 25 pc(s)

Description

Scope of delivery

  • 25 pieces hexagonal nuts
  • This text is machine translated.