• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5430123 Hexagonal nuts M8 DIN 6925 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 6925 8 fine zinc galvanized hex nuts with clamping unit, with metric fine thread, all-metal dimensions: M8x1

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M8

Content

25 pc(s)

DIN standard

DIN 6925

Material properties

zinc galvanized

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1810041 TOOLCRAFT TO-5430123 Hexagonal nuts M8 DIN 6925 Steel zinc galvanized 25 pc(s)

Description

Scope of delivery

  • 25 pieces hexagonal nuts
  • This text is machine translated.