• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5430231 Hexagonal nuts M24 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7040 10 galvanised hex nuts with clamping unit, with non-metallic insert, height form dimensions: 24

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M24

Content

25 pc(s)

ISO standard

ISO 7040

Material properties

zinc galvanized

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1810077 TOOLCRAFT TO-5430231 Hexagonal nuts M24 Steel zinc galvanized 25 pc(s)

Description

Scope of delivery

  • 25 pieces hexagonal nuts
  • This text is machine translated.