• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5430258 Hexagonal nuts M20 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7040 8 zinc galvanized hex nuts with clamping unit, with non-metallic insert, height form size: M20

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M20

Content

100 pc(s)

ISO standard

ISO 7040

Material properties

zinc galvanized

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1810086 TOOLCRAFT TO-5430258 Hexagonal nuts M20 Steel zinc galvanized 100 pc(s)

Description

Scope of delivery

  • 100 @ hexagon nuts
  • This text is machine translated.