• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5431731 Countersunk screws M3 20 mm Phillips Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7046-1 4.8 H galvanised countersunk screws with Phillips cross-recess H dimensions: M3x20-H

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Phillips

ISO standard

ISO 7046

Content

200 pc(s)

Material

Steel

Length

20 mm

Thread size

M3

Material properties

zinc galvanized

Head shape

Countersunk

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1810577 TOOLCRAFT TO-5431731 Countersunk screws M3 20 mm Phillips Steel zinc galvanized 200 pc(s)

Description

Scope of delivery

  • 200 pcs. countersunk screws
  • This text is machine translated.