• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5432121 Raised head countersunk screws M8 60 mm Phillips Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO7047 flat washer 4.8 H galvanised Raised head countersunk screws with Phillips cross-recess H dimensions: M8x60-H

Our service for you

Technical specifications

Product type

Raised head countersunk screws

Drive

Phillips

ISO standard

ISO 7047

Content

100 pc(s)

Material

Steel

Length

60 mm

Thread size

M8

Material properties

zinc galvanized

Head shape

Raised head countersunk head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1810707 TOOLCRAFT TO-5432121 Raised head countersunk screws M8 60 mm Phillips Steel zinc galvanized 100 pc(s)

Description

Scope of delivery

  • 100 @ Raised head countersunk screws
  • This text is machine translated.