• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5432742 Raised head self-tapping screw 16 mm Phillips Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7049 Steel, CAS. Form C-H galvanised raised head sheet metal screws with tip, with Phillips cross-recess H dimensions: C3,5 x16-H

Our service for you

Technical specifications

Product type

Raised head self-tapping screw

Drive

Phillips

ISO standard

ISO 7049

Material

Steel

Thread size

M3.5

Content

100 pc(s)

Length

16 mm

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1810914 TOOLCRAFT TO-5432742 Raised head self-tapping screw 16 mm Phillips Steel zinc galvanized 100 pc(s)

Description

Scope of delivery

  • 100 @ sheet metal screws
  • This text is machine translated.

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.