• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5433138 Raised head countersunk sheet metal screw 16 mm Phillips Steel zinc galvanized 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7051 Steel, CAS. Form C-H galvanised Raised head countersunk sheet metal screws with tip, with Phillips cross-recess H dimensions: 3.5x16-C-H

Our service for you

Technical specifications

Product type

Raised head countersunk sheet metal screw

Drive

Phillips

ISO standard

ISO 7051

Material

Steel

Thread size

M3.5

Content

1000 pc(s)

Length

16 mm

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1811046 TOOLCRAFT TO-5433138 Raised head countersunk sheet metal screw 16 mm Phillips Steel zinc galvanized 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs. of sheet metal screws
  • This text is machine translated.

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.