• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5435154 Hexagon head screw M16 70 mm Hex head DIN 7968 Steel 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 7968

Content

1 pc(s)

Material

Steel

Length

70 mm

Thread size

M16

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1811718 TOOLCRAFT TO-5435154 Hexagon head screw M16 70 mm Hex head DIN 7968 Steel 1 pc(s)

Description

Scope of delivery

  • 1 Piece of sechskant-pa ssschrauben
  • This text is machine translated.