• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5435757 Hexagonal nuts M42 Steel zinc galvanized 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 8675 04 galvanised Low Hexagon nuts with chamfers and metric fine thread size: M 42 x 3

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M42

Content

10 pc(s)

ISO standard

ISO 8675

Material properties

zinc galvanized

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1811919 TOOLCRAFT TO-5435757 Hexagonal nuts M42 Steel zinc galvanized 10 pc(s)

Description

Scope of delivery

  • 10 pcs. Sechskantmu. with chamfer
  • This text is machine translated.