• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5435931 Hexagon head screw M12 70 mm Hex head Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 8676 10.9 galvanised hex screw with thread up to head, with metric fine thread dimensions: M12x1.5 x 70

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

ISO standard

ISO 8676

Content

100 pc(s)

Material

Steel

Length

70 mm

Thread size

M12

Material properties

zinc galvanized

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1811977 TOOLCRAFT TO-5435931 Hexagon head screw M12 70 mm Hex head Steel zinc galvanized 100 pc(s)

Description

Scope of delivery

  • 100 @ Cap Screws
  • This text is machine translated.