• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5437065 Taper pin 10 mm Steel 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 8737 non-hardened steel bevel pins with threaded pins and constant peg long, conical 1:50 Dimensions: 10 x 50

Our service for you

Technical specifications

Product type

Taper pin

Length

50 mm

Content

10 pc(s)

Material

Steel

Thread size

10 mm

ISO standard

ISO 8737

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1812355 TOOLCRAFT TO-5437065 Taper pin 10 mm Steel 10 pc(s)

Description

Scope of delivery

  • 10 pcs. tapered pins
  • This text is machine translated.

What kind of Cylinder pins, Conical pins are you looking for?