• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5437701 Grooved straight pin 10 mm Steel 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO8740 Steel Grooved straight pins with Chamfer Dimensions: 10 x 36

Our service for you

Technical specifications

Product type

Grooved straight pin

Length

36 mm

Content

25 pc(s)

Material

Steel

Thread size

10 mm

ISO standard

ISO 8740

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1812567 TOOLCRAFT TO-5437701 Grooved straight pin 10 mm Steel 25 pc(s)

Description

Scope of delivery

  • 25 pcs with cylindrical grooved pins m. Chamfer
  • This text is machine translated.

What kind of Cylinder pins, Conical pins are you looking for?