• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5438202 Center grooved pin 12 mm Steel 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 8742 Steel Center grooved pins with short scores dimensions: 12 x 100

Our service for you

Technical specifications

Product type

Center grooved pin

Length

100 mm

Content

25 pc(s)

Material

Steel

Thread size

12 mm

ISO standard

ISO 8752

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1812734 TOOLCRAFT TO-5438202 Center grooved pin 12 mm Steel 25 pc(s)

Description

Scope of delivery

  • 25 pcs Center grooved pins
  • This text is machine translated.

What kind of Cylinder pins, Conical pins are you looking for?