• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5439987 Hexagon head screw M14 65 mm Hex head Steel zinc galvanized 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO87658.8 galvanised hexagonal screws with shaft, with metric fine thread size: M 14 x 1.5 x 65

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

ISO standard

ISO 8765

Content

50 pc(s)

Material

Steel

Length

65 mm

Thread size

M14

Material properties

zinc galvanized

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1813329 TOOLCRAFT TO-5439987 Hexagon head screw M14 65 mm Hex head Steel zinc galvanized 50 pc(s)

Description

Scope of delivery

  • 50 pcs. Cap Screws
  • This text is machine translated.