• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5440134 Hexagonal nuts M10 Steel zinc galvanized 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 10511 04 galvanised hex nuts with clamping unit, with non-metallic insert, low form size: M10

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M10

Content

500 pc(s)

ISO standard

ISO 10511

Material properties

zinc galvanized

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1813378 TOOLCRAFT TO-5440134 Hexagonal nuts M10 Steel zinc galvanized 500 pc(s)

Description

Scope of delivery

  • 500 pieces hexagonal nuts
  • This text is machine translated.