• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5440701 Raised head screws M2,5 4 mm Star socket Steel zinc galvanized 2000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 14583 4.8 galvanised flat-head screws with inner hexagon size: M 2.5 x 4

Our service for you

Technical specifications

Product type

Raised head screws

Drive

Star socket

ISO standard

ISO 14583

Content

2000 pc(s)

Material

Steel

Length

4 mm

Thread size

M2,5

Material properties

zinc galvanized

Head shape

Pan head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1813567 TOOLCRAFT TO-5440701 Raised head screws M2,5 4 mm Star socket Steel zinc galvanized 2000 pc(s)

Description

Scope of delivery

  • 2000 pcs. flat-head screws
  • This text is machine translated.