• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5440908 Raised head screws M5 16 mm Star socket Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 14583 4.8 galvanised flat-head screws with inner hexagon size: M5x16

Our service for you

Technical specifications

Product type

Raised head screws

Drive

Star socket

ISO standard

ISO 14583

Content

200 pc(s)

Material

Steel

Length

16 mm

Thread size

M5

Material properties

zinc galvanized

Head shape

Pan head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1813636 TOOLCRAFT TO-5440908 Raised head screws M5 16 mm Star socket Steel zinc galvanized 200 pc(s)

Description

Scope of delivery

  • 200 pcs. flat-head screws
  • This text is machine translated.