• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5441964 Allen screws 25 mm 70 mm Hex socket (Allen) 83912 Steel A5 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

Content

100 pc(s)

Material

Steel

Length

70 mm

Thread size

25 mm

ART standard

83912

Material properties

A5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1813988 TOOLCRAFT TO-5441964 Allen screws 25 mm 70 mm Hex socket (Allen) 83912 Steel A5 100 pc(s)

Description

Scope of delivery

  • 100 @ hex socket cap screws
  • This text is machine translated.