• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5443962 Hexagonal nuts 58 mm 83934 Steel zinc galvanized 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

18.2.2 ASME B Grade 5 (~ 8) UNC galvanised hex cap screws, hex. nuts with UNC-thread dimensions: 5/8

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

58 mm

Content

50 pc(s)

ART standard

83934

Material properties

zinc galvanized

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1814654 TOOLCRAFT TO-5443962 Hexagonal nuts 58 mm 83934 Steel zinc galvanized 50 pc(s)

Description

Scope of delivery

  • 50 pcs. hex nuts
  • This text is machine translated.