• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5444007 Hexagonal nuts 56 mm 83936 Steel 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

18.2.2 Grade 5 (~04 ASME B) UNF hex jam nuts, Low Sechskantmu. With UNF thread dimensions: 9/16

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

56 mm

Content

50 pc(s)

ART standard

83936

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1814669 TOOLCRAFT TO-5444007 Hexagonal nuts 56 mm 83936 Steel 50 pc(s)

Description

Scope of delivery

  • 50 pcs. hex jam nuts
  • This text is machine translated.