• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5444019 Hexagonal nuts M6 84032 Steel zinc galvanized 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Article 84032 10 Biloc zinc galvanized hex nuts with clamping part all-metal nuts dimensions: M6

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M6

Content

1000 pc(s)

ART standard

84032

Material properties

zinc galvanized

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1814673 TOOLCRAFT TO-5444019 Hexagonal nuts M6 84032 Steel zinc galvanized 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs. of Biloc-Muttern
  • This text is machine translated.