• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5444385 Blind rivet 4 mm Stainless steel 500 pc(s)

EAN:
Part number:
Item no:
Product type
Blind rivet
Length
12 mm
Thread size
4 mm
Material
Stainless steel
Max. clamping range
8.5 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Article 88493 Rivet Monel A pin A4 Open blind rivet with predetermined breaking mandrel, ISO 16584, flat head dimensions: 4 x 12

Our service for you

Technical specifications

Product type

Blind rivet

Length

12 mm

Content

500 pc(s)

Thread size

4 mm

Material

Stainless steel

Max. clamping range

8.5 mm

Min. clamping range

6.4 mm

ART standard

88493

Clamping range

6.4 - 8.5 mm

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1814795 TOOLCRAFT TO-5444385 Blind rivet 4 mm Stainless steel 500 pc(s)

Description

Scope of delivery

  • 500 Pieces blind rivets
  • This text is machine translated.

What kind of Rivets are you looking for?